- Home ›
- All Products›
- 3-925017-0
3-925017-0
TE Connectivity / AMP Brand
250 FASTON HSG.,REC.,1 POS,NATRUAL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON HSG.,REC.,1 POS,NATRUAL
Product Highlights:
- Insulation Sleeve
- Insulation Diameter = 2.50 [.098] Max. mm [in]
- Polypropylene Material
- Housing Color = Natural
- Line = FASTON .250
Search Keywords: 39250170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-925017-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Housing Material:Polypropylene
-
Terminal Orientation:Straight
-
Number of Positions:5
-
Sealable:No
-
Mating Alignment Type:None
-
Packaging Quantity:1000
-
Mating Alignment:Without
-
Contact Mating Retention:Without
-
Primary Product Color:Natural
-
Terminal Type:Receptacle
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Width:.311 in, 7.9 mm
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:.85 in, 21.6 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
Order Increment:
1000
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
15,000
$0.1429
30,000
$0.0757
45,000
$0.0533
60,000 +
$0.0522
Click for Quote
Log in
to unlock special pricing