- Home ›
- All Products›
- 3-87879-8
3-87879-8
TE Connectivity / AMP Brand
MOD VRT 100CL/135TN/5 POS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MOD VRT 100CL/135TN/5 POS
Product Highlights:
- Receptacle
- Mod IV
- Number of Positions = 5
- Number of Rows = Single
- Low Profile
Search Keywords: 3878798
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-87879-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Connector Height:.268 in, 6.79 mm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Termination Post & Tail Length:.115 in, 2.92 mm
-
Packaging Quantity:40
-
Circuit Application:Signal
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Type:Socket
-
Sealable:No
-
Connector Profile:Low
-
PCB Mount Orientation:Vertical
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Number of Positions:5
-
Connector System:Board-to-Board
-
Number of Rows:1
-
Housing Material:Polyester PCT
-
Centerline (Pitch):.1 in, 2.54 mm
-
Housing Temperature Rating:Standard
-
Board-to-Board Configuration:Parallel
-
Stack Height:.355 in, 9.02 mm
-
Connector Mounting Type:Board Mount
-
Contact Protection Type:Closed Entry Housing
-
PCB Mount Retention:Without
-
Rectangular Termination Post & Tail Width:.027 in, .69 mm
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment:Without
-
Contact Layout:Inline
-
Contact Base Material:Phosphor Bronze
-
PCB Thickness (Recommended):.62 in, 1.57 mm
-
Stackable:Yes
-
Contact Current Rating (Max):2 A
-
PCB Contact Termination Area Plating Material Thickness:150 – 300 µin
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
PCB Mount Alignment:Without
-
Solder Process Feature:Board Standoff
-
Contact Mating Area Plating Material:Gold
-
Mating Square Post Dimension:.025 in, .64 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Contact Shape & Form:Dual Tine
-
Approved Standards:CSA LR7189 , UL E28476
-
Insulation Resistance:5000 MΩ
-
Connector & Contact Terminates To:Printed Circuit Board
-
Primary Product Color:Black
-
Packaging Type:Tube
-
Mating Entry Location:Bottom & Top
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
Order Increment:
40
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1,200
$10.21
2,400
$5.22
3,600
$3.55
4,800 +
$3.48
Click for Quote
Log in
to unlock special pricing