- Home ›
- All Products›
- 383836-000
383836-000
TE Connectivity / AMP Brand
DMVF100YW-100
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
DMVF100YW-100
Search Keywords: 383836000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:383836-000
-
Alias/AKA:DMVF100YW-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Recommended Printer:AM6310
-
Packaging Method:Roll
-
Performance Labels:Yes
-
Self-Laminating:No
-
Label Length:30.48 m
-
Material:Polyvinyl Fluoride
-
Product Type:Labels
-
Tamper Evident:No
-
Operating Temperature Range:-40 – 266 °F
-
Recommended Ribbon:1892BK01
-
Printer Type:Dot Matrix
-
Number of Labels Across:1
-
Label Color:Yellow
-
Label Type:Continuous
-
Web Width:1.5 in
-
Label Height:N/A mm
-
Label Width:25.4 mm
-
Energy Product:No
-
Adhesive Type:Permanent Acrylic
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$5,431.12
2
$2,866.42
3
$1,971.29
4 +
$1,931.87
Click for Quote
Log in
to unlock special pricing