- Home ›
- All Products›
- 3-829868-5
3-829868-5
TE Connectivity / AMP Brand
11X 5P FEDERLEI 2,5
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
11X 5P FEDERLEI 2,5
Product Highlights:
- Connector
- Female
- Number of Positions = 5
- Terminate To Wire
Search Keywords: 38298685
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-829868-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
308 -
Circuit Application:Signal
-
Number of Positions:5
-
Connector System:Wire-to-Board
-
Card Slot Depth:5 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:3080
-
Packaging Method:Package
-
PCB Mount Alignment:Without
-
Number of Rows:1
-
Housing Entry Configuration:Both Ends Open
-
Card Entry Style:Side
-
Connector & Housing Type:Receptacle
-
Contact Retention Within Housing:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PBTP
-
Mating Retention:Without
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Type:Socket
-
Mating Alignment:With
-
Contact Current Rating (Max):2 A
-
Connector Contact Load Condition:Fully Loaded
-
PCB Mount Orientation:Right Angle
-
Agency/Standard:UL
-
Contact Mating Area Plating Material Thickness:5 – 12 µm
-
Mating Alignment Type:Keyed
-
Contact Base Material:Copper Tin Alloy
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Wire Size:24 AWG, .22 – .25 mm²
-
Centerline (Pitch):.098 in, 2.5 mm
-
PCB Thickness (Recommended):.059 in, 1.5 mm
-
Connector Height:.29 in, 7.35 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Primary Product Color:Gray
-
Contact Mating Area Plating Material:Tin
-
Operating Voltage:63 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,012
Can Ship immediately
MOQ for In Stock Qty:
924
MOQ for out of Stock Qty:
924
Order Increment:
308
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
924
$0.7450
1,232
$0.7432
2,772
$0.7413
6,160
$0.7394
12,320
$0.3903
18,480
$0.2684
24,640 +
$0.2630
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments