- Home ›
- All Products›
- 3-829587-0
3-829587-0
TE Connectivity / AMP Brand
SPEZIAL AMPMODU II STIFTLEISTE ZWEIREIHIG
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
SPEZIAL AMPMODU II STIFTLEISTE ZWEIREIHIG
Search Keywords: 38295870
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-829587-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Sealable:No
-
Contact Mating Area Plating Material Thickness:3.94 µin, .1 µm
-
Stackable:Yes
-
Number of Positions:60
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Color:Green
-
Contact Type:Pin
-
Termination Post & Tail Length:.126 in, 3.2 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector System:Board-to-Board
-
Circuit Application:Signal
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Packaging Method:Box
-
Connector Mounting Type:Board Mount
-
Stack Height:.728 in, 18.5 mm
-
Contact Current Rating (Max):5 A
-
Housing Material:PBT GF , PBTP GF
-
Mating Alignment:Without
-
Contact Shape & Form:Square
-
PCB Mount Alignment:Without
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention:Without
-
Board-to-Board Configuration:Parallel
-
Header Type:Breakaway
-
Number of Rows:2
-
PCB Thickness (Recommended):.0551 in, 1.4 mm
-
PCB Mount Orientation:Vertical
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Length:.232 in, 5.9 mm
-
Contact Base Material:Copper Tin
-
Contact Mating Area Plating Material:Gold
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$15.499
5
$14.090
23
$13.830
46
$13.570
92
$13.310
160
$13.060
500
$10.070
1,000 +
$8.390
Click for Quote
Log in
to unlock special pricing