Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

382811-2

SHUNT, ECON, PHBR15 AU, BLUE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
SHUNT, ECON, PHBR15 AU, BLUE
Product Highlights:
  • Shunt Type = Economy
  • Number of Positions = 2
  • 2.54 mm Centerline
  • Gold (15) over Nickel (50) Contact Mating Area Plating Material
  • Shunt Style = Open Top
Search Keywords: 3828112
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 382811-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Type: Shunt
Pitch: 2.54 mm
Number of Contacts: 2
Maximum Current Rating: 3/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 382811-2 RoHS compliant?
Yes, 382811-2 is RoHS compliant.
What is the lead time for 382811-2?
The standard lead time for 382811-2 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in Buy all 4 in-stock or the regular minimum order quantity of 50
Stock lot only:
4
Minimum Order Quantity:
50
31 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.5528
50
$0.5025
250
$0.4801
1,500
$0.4552
3,000
$0.4455
6,000
$0.4359
7,500
$0.4328
10,500
$0.4281
15,000 +
$0.4231
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!