- Home ›
- All Products›
- 3-825457-2
3-825457-2
TE Connectivity / AMP Brand
MOD 2 PINHDR 2X32P.
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MOD 2 PINHDR 2X32P.
Product Highlights:
- Header
- Header Type = Standard
- Number of Rows = Dual
- Number of Positions = 64
- Mating Post Length = 6.70 mm
Search Keywords: 38254572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-825457-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
100 -
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Mount Orientation:Right Angle
-
Number of Positions:64
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Approved Standards:CSA LR7189 , CUL E28476
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Packaging Quantity:100
-
Board-to-Board Configuration:Perpendicular
-
Agency/Standard:CSA , UL
-
Centerline (Pitch):.1 in, 2.54 mm
-
Circuit Application:Signal
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
-
Housing Material:PBT
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Brass
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Mating Area Plating Material Thickness:31.5 µin, .8 µm
-
Sealable:No
-
Connector System:Board-to-Board
-
Mating Alignment:Without
-
Contact Shape & Form:Square
-
Header Type:Breakaway
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):5 A
-
Connector Contact Load Condition:Fully Loaded
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Number of Rows:2
-
PCB Contact Termination Area Plating Material Thickness:3 – 5 µm
-
UL Flammability Rating:UL 94V-0
-
Contact Underplating Material:Nickel
-
PCB Mount Alignment:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Housing Temperature Rating:Standard
-
PCB Mount Retention:Without
-
Insulation Resistance:5000 MΩ
-
Primary Product Color:Green
-
Packaging Type:Box
-
Termination Post & Tail Length:.126 in, 3.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$4.50
25
$4.28
100
$4.07
500
$3.61
1,000
$3.39
2,500
$3.28
10,000 +
$3.16
Click for Quote
Log in
to unlock special pricing