- Home ›
- All Products›
- 3-770849-2
3-770849-2
TE Connectivity / AMP Brand
02P SL156 HSG W/LCK RMP & TABS BLACK
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
02P SL156 HSG W/LCK RMP & TABS BLACK
Search Keywords: 37708492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-770849-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mating Retention:With
-
Sealable:No
-
Packaging Method:Bag
-
Number of Rows:1
-
Connector Product Type:Housing
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Centerline (Pitch):.156 in, 3.96 mm
-
Connector & Housing Type:Receptacle
-
Number of Positions:2
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
6,250
$0.0603
12,500
$0.0452
18,750
$0.0422
25,000 +
$0.0414
Click for Quote
Log in
to unlock special pricing