- Home ›
- All Products›
- 368574-1
368574-1
TE Connectivity / AMP Brand
PDL 4P PLUG 6.5 D/R(GWT) NAT
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PDL 4P PLUG 6.5 D/R(GWT) NAT
Search Keywords: 3685741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368574-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
200 -
Contact Type:Receptacle
-
UL Flammability Rating:UL 94V-0
-
Housing Material:PA 66
-
Connector & Housing Type:Plug
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Row-to-Row Spacing:.255 in, 6.5 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Signal Positions:0
-
Number of Rows:2
-
Contact Retention Within Housing:Without
-
Number of Power Positions:4
-
Circuit Application:Power
-
Packaging Quantity:200
-
Termination Method to Wire & Cable:Crimp
-
Rectangular Power Connector Type:Housing
-
Operating Voltage:300 VAC
-
Sealable:No
-
Connector System:Wire-to-Wire
-
Number of Positions:4
-
Centerline (Pitch):.256 in, 6.5 mm
-
Housing Color:Natural
-
Packaging Method:Bag
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
Order Increment:
200
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
800
$0.9790
1,600
$0.6024
2,400
$0.4769
3,200 +
$0.4674
Click for Quote
Log in
to unlock special pricing