- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 368135-1
368135-1
TE Connectivity / AMP Brand
040/070 HYB 22P PLUG HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
040/070 HYB 22P PLUG HSG
Search Keywords: 3681351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368135-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Terminal Position Assurance:No
-
Sealable:No
-
Body Material:PBT GF
-
Packaging Method:Bag
-
Mating Tab Width:.039 in, .071 in, 1 mm, 1.8 mm
-
Row-to-Row Spacing:.205 in, 5.2 mm
-
Circuit Application:Signal
-
Number of Positions:22
-
Width:1.102 in, 28 mm
-
Primary Product Color:Natural
-
Mounting Feature:Without
-
Polarized:Yes
-
Strain Relief:No
-
Connector & Housing Type:Housing for female terminals
-
Connector Position Assurance Capable:No
-
Hybrid Connector:Yes
-
Packaging Quantity:150
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Length:1.421 in, 36.1 mm
-
Height:.8268 in, 21 mm
-
Number of Rows:2
-
Connector System:Wire-to-Wire
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,010
Can Ship immediately
Minimum Order Quantity:
140
Order Increment:
140
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
140
$0.5500
560
$0.5411
1,120
$0.5287
2,520
$0.5070
5,040
$0.5058
7,560
$0.5006
10,080
$0.4993
15,120 +
$0.4975
Click for Quote
Log in
to unlock special pricing