- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-67042-4
3-67042-4
TE Connectivity / AMP Brand
T-PT CLIP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
T-PT CLIP
Product Highlights:
- Clip-Style Contact
- Post Size = 0.56 x 0.91 [.022 x .036] mm [in]
- Tin Contact Mating Area Plating Material
- Termination Style = TERMI-POINT
Search Keywords: 3670424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-67042-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Packaging Quantity:2500
-
PCB Mount Retention:Without
-
Contact Mating Area Plating Thickness:30 µin, .762 µm
-
Wire/Cable Size:30 – 28 AWG, .05 – .08 mm²
-
Contact Base Material:Phosphor Bronze
-
Post Size:.022 x .036 in, .56 x .91 mm
-
Contact Angle:Straight
-
Contact Mating Area Plating Material:Pre-Tin
-
Packaging Method:Reel
-
Termination Type:Crimp to Post
-
Wire Insulation Support:Without
-
Contact Termination Area Plating Material:Pre-Tin
-
Contact Termination Area Plating Thickness:30 µin, .762 µm
-
Comment:For use with service tool.
-
Product Type:Termination Point Clip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
49 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
5,000
$3.23
10,000
$1.65
15,000
$1.13
20,000 +
$1.10
Click for Quote
Log in
to unlock special pricing
Accessories