- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 3-6609952-7
3-6609952-7
TE Connectivity / AMP Brand
PS000DHXB=C4551
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PS000DHXB=C4551
Search Keywords: 366099527
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-6609952-7
-
Alias/AKA:PS000DHXB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Solder
-
Maximum Voltage Rating:(115,230) VAC
-
Maximum Current Rating:10/Contact A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
80
can ship 8/17/26
MOQ for out of Stock Qty:
20
33 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$50.53
5
$50.41
10
$50.28
20
$50.15
40
$30.86
60
$24.43
80 +
$23.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments