- Home ›
- All Products›
- 3-6609942-2
3-6609942-2
TE Connectivity / AMP Brand
PM000DS60=C3546
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PM000DS60=C3546
Search Keywords: 366099422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-6609942-2
-
Alias/AKA:PM000DS60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Leakage Current (Max) (120VAC, 60Hz):2 µA
-
Ground Option:None
-
Filter Type:Power Entry (Filtered/Unfiltered)
-
Fuse Options:Dual
-
For Use With:P Series
-
Operating Temperature Range:-10 – 40 °C
-
Leakage Current (Max) (250VAC, 50Hz):5 µA
-
Accessory Type:Fuse Clip
-
Ground Choke Option:No
-
Mount Angle:Vertical
-
Extender Options:None
-
Voltage Rating (Max):115 VAC, 230 VAC
-
Panel Thickness Range:.031 – .079 in, .79 – 2 mm
-
Level Of Filtering:Inductor & Capacitor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
35 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
15
$30.98
30
$23.23
45
$21.69
60 +
$21.25
Click for Quote
Log in
to unlock special pricing