- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 3-6609107-3
3-6609107-3
TE Connectivity / AMP Brand
PS0SXSS6A=C1079
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PS0SXSS6A=C1079
Product Highlights:
- Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
- Extender Options = None
Search Keywords: 366091073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-6609107-3
-
Alias/AKA:PS0SXSS6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:10 to 30000 KHz
-
Operating Temperature:-10 to 40 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
17
can ship 6/22/26
320
can ship 12/2/26
32 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$60.70
5
$42.85
10
$37.14
25
$31.69
80
$28.70
160
$27.33
320 +
$26.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments