- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3-6609008-2
3-6609008-2
TE Connectivity / AMP Brand
15EJH8=F8053
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
15EJH8=F8053
Search Keywords: 366090082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-6609008-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:51.76 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
60
17 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$20.02
5
$18.20
10
$18.15
25
$18.11
60
$18.06
120
$11.12
180
$8.80
240 +
$8.62
Click for Quote
Log in
to unlock special pricing