Image is representational - see mfr. specs

3EJS8=F8028

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
3EJS8=F8028
Search Keywords: 366090068
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-6609006-8
  • Alias/AKA:
    3EJS8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Ground Option:
    None
  • Filter Type:
    Power Line
  • Mount Angle:
    Right Angle
  • Leakage Current (Max) (250VAC, 50Hz):
    380 µA
  • Ground Choke Option:
    No
  • Leakage Current (Max) (120VAC, 60Hz):
    220 µA
  • Operating Temperature Range:
    -10 – 40 °C
  • Voltage Rating (Max):
    250 VAC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
25 Weeks can ship 10/23/26
Backorder
Price (USD)
Qty
Unit Price
30
$14.04
60
$10.53
90
$9.83
120 +
$9.63
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!