- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3-6609006-5
3-6609006-5
TE Connectivity / AMP Brand
10EEJ8=F8019
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
10EEJ8=F8019
Search Keywords: 366090065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-6609006-5
-
Alias/AKA:10EEJ8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:51.76 x 24.38 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$17.47
40
$13.72
80
$13.43
120
$12.04
280
$11.87
520
$11.81
1,000 +
$11.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments