- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 365059-1
365059-1
TE Connectivity / AMP Brand
4P TAB HSG NAT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
4P TAB HSG NAT
Search Keywords: 3650591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:365059-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,915
Can Ship immediately
Minimum Order Quantity:
195
Price (USD)
Qty
Unit Price
195
$0.3315
2,000 +
$0.3203
Click for Quote
Log in
to unlock special pricing