- Home ›
- All Products›
- 3-647543-3
3-647543-3
TE Connectivity / AMP Brand
03P MTA100 SHRDED HDR ASSY SN
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
03P MTA100 SHRDED HDR ASSY SN
Search Keywords: 36475433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-647543-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Mating Area Plating Material Thickness:150 µin, 3.81 µm
-
Termination Post & Tail Length:.14 in, 3.56 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Operating Voltage:250 VAC
-
Contact Base Material:Phosphor Bronze
-
Connector Height:.41 in, 10.41 mm
-
Circuit Application:Signal
-
Contact Current Rating (Max):5 A
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Layout:Inline
-
Connector System:Wire-to-Board
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
PCB Mount Alignment:With
-
PCB Mount Alignment Type:Pegs
-
Mating Retention:With
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Mount Orientation:Vertical
-
Connector Length:.384 in
-
Number of Rows:1
-
Number of Positions:3
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Mating Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Retention:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
Sealable:No
-
Agency/Standard:CSA , UL
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:500
-
Connector Width:.313 in, 7.95 mm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Contact Termination Area Plating Material Thickness:150 – 250 µin, 3.81 – 6.3 µm
-
Contact Underplating Material:Nickel
-
Housing Material:Polyester - GF
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Type:Pin
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Header Type:Fully Shrouded
-
Approved Standards:CSA LR7189 , UL E28476
-
Primary Product Color:Black
-
Packaging Type:Bag , Box
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
750
$0.3512
1,500
$0.2634
2,250
$0.2459
3,000 +
$0.2409
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments