- Home ›
- All Products›
- 3-647476-9
3-647476-9
TE Connectivity / AMP Brand
09P MTA156 PSTD CONN 18AWG LF
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
09P MTA156 PSTD CONN 18AWG LF
Search Keywords: 36474769
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-647476-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
UL Rating:Recognized
-
Housing Material:Nylon
-
Panel Mount Feature:Without
-
Contact Underplating Material:Nickel
-
Number of Power Positions:9
-
Contact Type:Pin
-
Contact Layout:Inline
-
Contact Retention Within Housing:With
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
PCB Mount Retention:Without
-
Mating Retention:With
-
Mating Alignment Type:Polarization
-
Wire Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:No
-
Circuit Application:Power
-
Mating Alignment:With
-
Number of Positions:9
-
Contact Retention Type within Housing:Locking Lance
-
Connector Profile:Standard
-
Connector System:Wire-to-Wire
-
PCB Mount Alignment:Without
-
UL Flammability Rating:UL 94V-2
-
Mating Retention Type:Latch
-
Contact Current Rating (Max):7 A
-
Packaging Method:Package
-
Wire & Cable IDC Installation Type:Closed End
-
Strain Relief:With
-
Operating Voltage:600 VAC
-
Number of Rows:1
-
Packaging Quantity:900
-
Housing Color:Orange
-
Connector & Housing Type:Plug
-
Rectangular Power Connector Type:Connector Assembly
-
Contact Base Material:Copper Alloy
-
Cable Exit Angle:90°
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Agency/Standard:CSA , UL
-
Centerline (Pitch):.156 in, 3.96 mm
-
Wire Size:18 AWG, .8 – .9 mm²
-
Contact Mating Area Plating Material Thickness:15 µin, 3 µin, .076 µm, .38 µm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Approved Standards:UL E28476
-
Compatible With Discrete Wire Type:Solid , Stranded
-
Product Length:1.56 in, 39.62 mm
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
Connector Height:.487 in, 12.37 mm
-
CSA Rating:Certified , LR 7189
-
Wire Contact Termination Area Plating Thickness:80 – 200 µin, 2.03 – 5.08 µm
-
Contact Underplating Material Thickness:1.27 – 1.77 µin, 1.27 – 1.77 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
225
$13.52
450
$7.16
675
$5.04
900 +
$4.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories