- Home ›
- All Products›
- 3-647181-6
3-647181-6
TE Connectivity / AMP Brand
06P MTA156 HDR ASSY W/O#3 LF
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
06P MTA156 HDR ASSY W/O#3 LF
Search Keywords: 36471816
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-647181-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Glow Wire Rating:Standard Part - Not Glow Wire
-
PCB Mount Alignment:Without
-
Contact Retention Within Housing:Without
-
Panel Mount Feature:Without
-
Operating Voltage:600 VAC
-
Number of Power Positions:6
-
Mating Retention Type:Polarized Lock
-
Number of Positions:6
-
Mating Alignment:Without
-
Number of Rows:1
-
Connector & Housing Type:Plug
-
Contact Current Rating (Max):7 A
-
PCB Mount Retention:Without
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Underplating Material:Nickel
-
Contact Base Material:Copper Alloy
-
Strain Relief:Without
-
Housing Color:Black
-
Mating Retention:With
-
Contact Layout:Inline
-
Housing Material:Polyester - GF
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:500
-
Connector System:Wire-to-Board
-
PCB Mount Orientation:Vertical
-
Circuit Application:Power
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material:Tin
-
Number of Loaded Positions:5
-
Rectangular Power Connector Type:Header
-
Sealable:No
-
UL Rating:Recognized
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Package
-
Connector Mounting Type:Board Mount
-
Number of Blocked Positions:1
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Type:Pin
-
Header Type:Partially Shrouded
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Agency/Standard:CSA , UL
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Mating Post Length:.45 in, 11.43 mm
-
Contact Mating Area Plating Material Thickness:.38 µin, 15 µm
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Centerline (Pitch):.156 in, 3.96 mm
-
CSA Rating:Certified , LR 7189
-
Approved Standards:UL E28476
-
Connector Height:.545 in, 13.84 mm
-
Product Length:.931 in, 23.65 mm
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$0.3868
1,000
$0.3858
2,500
$0.3536
5,000
$0.3391
7,500
$0.3383
10,000
$0.3374
15,000
$0.3301
25,000 +
$0.2901
Click for Quote
Log in
to unlock special pricing