- Home ›
- All Products›
- 3-647180-8
3-647180-8
TE Connectivity / AMP Brand
08P MTA156 HDR ASSY W/O#7 LF
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
08P MTA156 HDR ASSY W/O#7 LF
Product Highlights:
- 8 Positions
- Preloaded
- Housing Gender = Header - Pin
- Contact Gender = Pin
- MTA-156 Product Line
Search Keywords: 36471808
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-647180-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Method:Bag
-
PCB Mount Orientation:Vertical
-
Circuit Application:Power
-
Housing Color:Black
-
Number of Power Positions:8
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Housing Material:Polyester - GF
-
Connector Mounting Type:Board Mount
-
Number of Rows:1
-
Connector & Housing Type:Plug
-
Rectangular Power Connector Type:Header
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Copper Alloy
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Tin
-
PCB Mount Retention:Without
-
Mating Alignment Type:Backwall Interruptions Between Posts
-
Sealable:No
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):7 A
-
Contact Retention Within Housing:Without
-
PCB Mount Alignment:Without
-
Strain Relief:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Panel Mount Feature:Without
-
Contact Underplating Material:Nickel
-
Number of Blocked Positions:1
-
UL Rating:Recognized
-
Mating Retention Type:Polarized Lock
-
Operating Voltage:600 VAC
-
Number of Positions:8
-
Mating Retention:With
-
Contact Layout:Inline
-
Contact Mating Area Plating Material Finish:Matte
-
Packaging Quantity:500
-
Mating Alignment:With
-
Number of Loaded Positions:7
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Type:Pin
-
Header Type:Partially Shrouded
-
Contact Mating Area Plating Material Thickness:3.81 – 8.89 µin, 150 – 350 µm
-
Mating Post Length:.45 in, 11.43 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Agency/Standard:CSA , UL
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Keying & Polarized Position Locations:4&5
-
Panel Thickness (Recommended):.03 – .09 in
-
CSA Rating:Certified , LR 7189
-
Product Length:1.243 in, 31.57 mm
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Connector Height:.545 in, 13.84 mm
-
Approved Standards:UL E28476
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$0.5169
1,000
$0.4938
2,500
$0.4660
5,000
$0.4532
7,500
$0.4521
10,000
$0.4411
15,000
$0.4400
25,000 +
$0.3877
Click for Quote
Log in
to unlock special pricing