- Home ›
- All Products›
- 3-644729-4
3-644729-4
TE Connectivity / AMP Brand
04P MTA100 SHRD HDR ASSY W/O#3
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
04P MTA100 SHRD HDR ASSY W/O#3
Search Keywords: 36447294
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-644729-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Contact Layout:Inline
-
Mating Retention:With
-
Connector Height:.41 in, 10.41 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Contact Shape & Form:Square
-
Contact Mating Area Plating Material:Tin
-
Housing Material:Polyester
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Mating Area Plating Material Thickness:150 µin, 3.81 µm
-
Agency/Standard:UL
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Base Material:Copper Alloy
-
Connector Width:.313 in, 7.95 mm
-
PCB Contact Termination Area Plating Material Thickness:150 – 250 µin, 3.81 – 6.35 µm
-
Operating Voltage:250 VAC
-
Number of Rows:1
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Number of Positions:4
-
Number of Columns:4
-
Connector Length:.484 in, 12.3 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector System:Wire-to-Board
-
PCB Mount Alignment Type:Locating Posts
-
Contact Current Rating (Max):5 A
-
Circuit Application:Signal
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
PCB Mount Retention:Without
-
Contact Underplating Material:Nickel
-
PCB Mount Orientation:Vertical
-
Packaging Quantity:500
-
PCB Mount Alignment:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material Finish:Matte
-
Primary Product Color:Black
-
Header Type:Fully Shrouded
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Approved Standards:UL E28476
-
Contact Type:Pin
-
Packaging Type:Bag , Box
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
750
$0.9154
1,500
$0.5633
2,250
$0.4460
3,000 +
$0.4371
Click for Quote
Log in
to unlock special pricing