- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-644343-2
3-644343-2
TE Connectivity / AMP Brand
02P MTA100 CONN ASSY ON TAPE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
02P MTA100 CONN ASSY ON TAPE
Search Keywords: 36443432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-644343-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3700 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
44,400
Can Ship immediately
MOQ for In Stock Qty:
3700
MOQ for out of Stock Qty:
3700
Order Increment:
3700
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3,700
$0.3086
7,400
$0.1898
11,100
$0.1503
14,800 +
$0.1473
Click for Quote
Log in
to unlock special pricing