- Home ›
- All Products›
- 3-6437132-7
3-6437132-7
TE Connectivity / AMP Brand
FSN-13.5D-26
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
FSN-13.5D-26
Search Keywords: 364371327
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-6437132-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Operating Voltage:200 VAC
-
Impedance:97 Ω
-
Contact Current Rating (Max):1.6 A
-
Pin Arrangement (Right):D
-
Connector & Contact Terminates To:Printed Circuit Board
-
Pin Arrangement (Left):D
-
Number of Conductors:26
-
Connector System:Wire-to-Board
-
Compatible With Discrete Wire Type:Solid
-
Number of Positions:26
-
Number of Rows:1
-
Product Length:3.5 in, 88.9 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Centerline (Pitch):.05 in, 1.27 mm
-
Wire Size:28 AWG, .08 mm²
-
Circuit Application:Power & Signal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
169
27 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
169
$17.68
338
$9.36
507
$6.59
675 +
$6.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments