- Home ›
- All Products›
- 3-6437132-3
3-6437132-3
TE Connectivity / AMP Brand
FSN-13.5B-18
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FSN-13.5B-18
Search Keywords: 364371323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-6437132-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Connector & Contact Terminates To:Printed Circuit Board
-
Pin Arrangement (Left):B
-
Compatible With Discrete Wire Type:Solid
-
Impedance:97 Ω
-
Number of Positions:18
-
Operating Voltage:200 VAC
-
Number of Conductors:18
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Pin Arrangement (Right):B
-
Contact Current Rating (Max):1.6 A
-
Centerline (Pitch):.05 in, 1.27 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Wire Size:28 AWG, .08 mm²
-
Product Length:3.5 in, 88.9 mm
-
Circuit Application:Power & Signal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$5.29
500
$3.25
750
$2.58
1,000 +
$2.52
Click for Quote
Log in
to unlock special pricing