- Home ›
- All Products›
- 36419
SOLIS FLAG R 16-14 14
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
SOLIS FLAG R 16-14 14
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Flag
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 36419
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:36419
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Quantity:1
-
Number of Holes:1
-
Sealable:No
-
Packaging Method:Loose Piece
-
Wire Insulation Support:Without
-
Terminal Orientation:Flag
-
Stud Size:#14
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Barrel Inside Diameter:.085 in, 2.16 mm
-
Wire Size:16 – 14 AWG, 2050 – 5180 CMA, 1.04 – 2.62 mm²
-
Tongue Thickness:.03 in, .79 mm
-
Operating Temperature Range:170 °C, 338 °F
-
Stud Diameter:.25 in, 6.35 mm
-
Product Length:.72 in, 18.39 mm
-
Product Weight:1.294 g
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$0.864
250
$0.702
500
$0.700
1,000
$0.670
3,000
$0.599
5,000
$0.552
8,000
$0.537
15,000 +
$0.515
Click for Quote
Log in
to unlock special pricing