- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 3-640401-1
3-640401-1
TE Connectivity / AMP Brand
MINI AMP-IN 26-22 SN/PHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MINI AMP-IN 26-22 SN/PHBZ
Product Highlights:
- Terminal Type = Miniature
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- PCB Hole Diameter = 1.40 mm
- Insulation Diameter = 1.02-2.54 [.040-.100] mm [in]
- Extension Below Board = 3.68 mm
Search Keywords: 36404011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-640401-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
9000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Bright Tin over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
108,000
can ship 8/26/26
Minimum Order Quantity:
9000
Order Increment:
9000
21 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
9,000
$0.0497
18,000
$0.0484
27,000
$0.0474
54,000
$0.0471
108,000
$0.0470
153,000
$0.0469
252,000 +
$0.0467
Click for Quote
Log in
to unlock special pricing