- Home ›
- All Products›
- 3-5499160-1
3-5499160-1
TE Connectivity / AMP Brand
A/L UNIV HDR 60P VERT SHT LAT BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
A/L UNIV HDR 60P VERT SHT LAT BLUE
Search Keywords: 354991601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-5499160-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Number of Rows:2
-
Housing Temperature Rating:Standard
-
PCB Mount Retention:Without
-
Mating Retention:With
-
Mating Retention Type:Ejection Latch
-
Connector & Housing Type:Plug
-
Contact Current Rating (Max):1 A
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Type:Pin
-
Panel Mount Feature:Without
-
Contact Mating Area Plating Material:Gold
-
Packaging Quantity:24
-
Connector Mating Latch & Lock Type:Short
-
PCB Mount Orientation:Vertical
-
Circuit Application:Signal
-
Ribbon Cable Connector Header Type:Universal Ejection Pin Headers
-
Connector Profile:Standard
-
UL Flammability Rating:UL 94V-0
-
Contact Shape & Form:Square
-
Insulation Resistance:5000 MΩ
-
PCB Mount Alignment:Without
-
Number of Positions:60
-
Packaging Method:Package
-
Connector System:Wire-to-Board
-
Housing Material:Glass Filled Nylon/Polyester
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment:With
-
Operating Voltage:250 VAC
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Product Type:Connector Assembly
-
Connector Length:3.76 in, 95.5 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Termination Post & Tail Length:.11 in, 2.79 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Shrouded End Dimension:.15 in, 3.81 mm
-
Round Termination Post & Tail Diameter:.025 in, .64 mm
-
Connector Height:.548 in, 13.94 mm
-
Mating Alignment Type:Center , Dual Polarizing Bar
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Base Material:Brass , Phosphor Bronze
-
Primary Product Color:Blue
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
125
$10.82
250
$6.66
375
$5.27
500 +
$5.17
Click for Quote
Log in
to unlock special pricing