- Home ›
- All Products›
- 353907-4
353907-4
TE Connectivity / AMP Brand
1.5MM CT CRIMP REC CONT PLATE
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1.5MM CT CRIMP REC CONT PLATE
Search Keywords: 3539074
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:353907-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
15000 -
Termination Method to Wire & Cable:Crimp
-
Connector System:Wire-to-Board , Wire-to-Panel , Wire-to-Wire
-
Insulation Resistance:500 MΩ
-
Operating Voltage:50 VAC, 50 VDC
-
Contact Type:Socket
-
Wire Size:28 – 24 AWG, .08 – .2 mm²
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Packaging Method:Strip
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Shape & Form:Rectangular
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Mating Area Plating Material:Gold
-
Circuit Application:Signal
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Mating Area Plating Material Thickness:7.87 µin, .2 µm
-
Packaging Quantity:15000
-
Contact Current Rating (Max):2 A
-
Wire Contact Termination Area Plating Material:Pre-Tin
-
Contact Base Material:Phosphor Bronze
-
Mating Square Post Dimension:.019 in, .5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22500
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
22,500
$0.1484
45,000
$0.0786
67,500
$0.0553
90,000 +
$0.0542
Click for Quote
Log in
to unlock special pricing