- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 353891-1
353891-1
TE Connectivity / AMP Brand
POWER D/LOCK D.L.P 6P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
POWER D/LOCK D.L.P 6P
Product Highlights:
- Double-Lock Plate
- Number of Positions = 6
- 6.50 mm Centerline
- Color = Natural
Search Keywords: 3538911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:353891-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
UL Flammability Rating:UL 94V-0
-
Height:4.9 mm
-
Housing Material:Glass-Filled Nylon 66
-
For Use With:Plug: 917354
-
Sealable:No
-
Comment:Quantity required based on connector being used.
-
Centerline (Pitch):.255 in, 6.5 mm
-
Length:40.7 mm
-
Packaging Quantity:100
-
Packaging Method:Bag/Box
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Accessory Type:Double Lock Plate
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Number of Positions:6
-
Color:Natural
-
Product Type:Accessory
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
2000
Order Increment:
100
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
300
$0.2427
500
$0.2420
1,000
$0.2414
2,000
$0.2408
4,000
$0.1806
6,000
$0.1686
8,000 +
$0.1652
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments