- Home ›
- All Products›
- 3-535541-8
3-535541-8
TE Connectivity / AMP Brand
40 MODIV VRT SR CE 100/115
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
40 MODIV VRT SR CE 100/115
Search Keywords: 35355418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-535541-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Housing Material:Polyester - GF
-
PCB Contact Termination Area Plating Material Thickness:3.81 – 50 µm
-
Circuit Application:Signal
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Stackable:Yes
-
Rectangular Termination Post & Tail Width:.028 in, .7 mm
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:40
-
Contact Protection Type:Closed Entry Housing
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Connector System:Board-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Rows:1
-
Packaging Quantity:5
-
Insulation Resistance:5000 MΩ
-
PCB Thickness (Recommended):.055 – .094 in, 1.4 – 2.4 mm
-
Sealable:No
-
Stack Height:.355 in, 9.02 mm
-
Housing Temperature Rating:Standard
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention:Without
-
Mating Alignment:Without
-
Applied Pressure:Standard
-
Contact Layout:Inline
-
Approved Standards:CSA LR7189 , UL E28476
-
Connector Profile:Standard
-
Solder Process Feature:Board Standoff
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Board-to-Board Configuration:Parallel
-
Connector Height:.14 in, 3.56 mm
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Mating Entry Location:Top
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Base Material:Phosphor Bronze
-
Contact Type:Socket
-
Operating Voltage:333 VAC
-
PCB Mount Orientation:Vertical
-
Dielectric Withstanding Voltage (Max):750 VAC
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Mount Alignment:Without
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):3 A
-
Primary Product Color:Black
-
Packaging Type:Box , Tube
-
Contact Shape & Form:Square
Tools/3D Models
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent