- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 3-5338556-1
3-5338556-1
TE Connectivity / AMP Brand
8/8 MOD JACK ASSY SE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
8/8 MOD JACK ASSY SE
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 353385561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-5338556-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
190 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
285
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
285
$3.55
570
$2.18
855
$1.73
1,140 +
$1.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments