- Home ›
- All Products›
- 353256-1
353256-1
TE Connectivity / AMP Brand
110 HSG. PL EX REC. 7.6mm 3P NAT
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
110 HSG. PL EX REC. 7.6mm 3P NAT
Search Keywords: 3532561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:353256-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Packaging Quantity:2000
-
Number of Positions:3
-
Sealable:No
-
Housing Material:Nylon
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment:Without
-
Mating Alignment Type:None
-
Terminal Orientation:Straight
-
Contact Mating Retention:With
-
Terminal Type:Receptacle
-
Primary Product Color:Natural
-
Centerline (Pitch):.299 in, 7.6 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
Order Increment:
2000
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10,000
$0.1310
20,000
$0.0806
30,000
$0.0638
40,000 +
$0.0626
Click for Quote
Log in
to unlock special pricing