- Home ›
- All Products›
- 353255-7
353255-7
TE Connectivity / AMP Brand
110 HSG. PL EX REC. 7.6mm 3P RED
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
110 HSG. PL EX REC. 7.6mm 3P RED
Search Keywords: 3532557
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:353255-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Housing Material:Nylon
-
Mating Retention Type:Latch
-
Packaging Quantity:500
-
Terminal Orientation:Straight
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment:With
-
Number of Positions:3
-
Contact Mating Retention:With
-
Terminal Type:Receptacle
-
Primary Product Color:Red
-
Centerline (Pitch):.299 in, 7.6 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Connector & Housing Type:Receptacle
-
Product Length:.76 in, 19.4 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
Order Increment:
500
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
4,000
$0.1992
8,000
$0.1226
12,000
$0.0971
16,000 +
$0.0951
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments