- Home ›
- All Products›
- 353015-4
353015-4
TE Connectivity / AMP Brand
040III HD 122POS CAP ASSY H Au
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
040III HD 122POS CAP ASSY H Au
Search Keywords: 3530154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:353015-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
PCB Mount Retention:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
Header Type:Fully Shrouded
-
Packaging Type:Tube
-
Nominal Voltage Architecture:12 V
-
Operating Temperature (Max):105 °C, 221 °F
-
Primary Product Color:Black
-
PCB Mount Orientation:Right Angle
-
Number of Rows:3
-
Circuit Application:Power & Signal
-
Contact Type:Pin
-
PCB Mount Alignment:With
-
Interface Number:353031
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector Mounting Type:Board Mount
-
Connector System:Wire-to-Board
-
Sealable:No
-
Number of Positions:122
-
Mating Alignment:With
-
Centerline (Pitch):.098 in, 2.5 mm
-
Contact Mating Area Plating Material:Gold (Au)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
42
$28.03
84
$17.25
126
$13.66
168 +
$13.38
Click for Quote
Log in
to unlock special pricing