- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 352068-4
352068-4
TE Connectivity / AMP Brand
Conn Hard Metric F 110 POS 2mm Press Fit RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Conn Hard Metric F 110 POS 2mm Press Fit RA Thru-Hole
Product Highlights:
- Connector
- Connector Type = Type A
- Receptacle
- Interface Type = 2mm HM
- Contact Type = ACTION PIN Post, Signal
Search Keywords: 3520684
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:352068-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Type:Hard Metric
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:110
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
37
Can Ship immediately
Minimum Order Quantity:
9
Price (USD)
Qty
Unit Price
9
$12.38
33
$12.10
55
$11.91
110
$11.61
253
$11.43
506
$9.55
1,001 +
$9.40
Click for Quote
Log in
to unlock special pricing
Accessories