- Home ›
- All Products›
- 3-5176837-2
3-5176837-2
TE Connectivity / AMP Brand
18 AMPMODU 2MM, H, AU, LF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
18 AMPMODU 2MM, H, AU, LF
Search Keywords: 351768372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-5176837-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
33 -
Connector System:Board-to-Board
-
Dielectric Withstanding Voltage (Max):650 VAC
-
PCB Mount Alignment:Without
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Number of Positions:18
-
Sealable:No
-
Housing Material:Thermoplastic
-
Mating Square Post Dimension:.02 in, .5 mm
-
Contact Type:Pin
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Row-to-Row Spacing:.079 in, 2 mm
-
Connector Mounting Type:Board Mount
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Height:.216 in, 5.5 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Header Type:Unshrouded
-
Circuit Application:Signal
-
Number of Rows:2
-
Contact Mating Area Length:.158 in, 4 mm
-
PCB Mount Orientation:Horizontal , Right Angle
-
PCB Mount Retention:Without
-
Connector Contact Load Condition:Fully Loaded
-
Position Locations Omitted:0
-
Approved Standards:CSA LR7189 , UL E28476
-
Contact Base Material:Brass
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin
-
Contact Shape & Form:Square
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Gold
-
Round Termination Post & Tail Diameter:.024 in, .6 mm
-
Operating Voltage:200 VAC
-
Termination Post & Tail Length:.102 in, 2.6 mm
-
Contact Current Rating (Max):1 A
-
Board-to-Board Configuration:Parallel
-
Mating Alignment:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Stackable:No
-
Packaging Type:Bag , Loose Piece
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
528
Order Increment:
33
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
528
$5.75
1,023
$3.05
1,518
$2.15
2,013 +
$2.10
Click for Quote
Log in
to unlock special pricing