- Hogar ›
- Todos los productos›
- 3-5102162-1
3-5102162-1
TE Connectivity / AMP Brand
A/L UNIV HDR 60P RA BLUE
FICHA TÉCNICA Accesorios Notificarme
Cumple con RoHS
Tray embalaje
Certificate of Compliance Guarantee
Descripción
+
A/L UNIV HDR 60P RA BLUE
Palabras clave de búsqueda: 351021621
Especificaciones
+
-
Atributo del productoValor de atributo Seleccionar atributo
-
Proveedor:TE Connectivity / AMP Brand
-
Nº de pieza:3-5102162-1
-
Unidad de medida:Por Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Paquete estándar del proveedor:
30 -
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
Ribbon Cable Connector Header Type:Universal Ejection Pin Headers
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Product Type:Connector Assembly
-
Packaging Quantity:30
-
Circuit Application:Signal
-
Contact Current Rating (Max):1 A
-
PCB Mount Alignment:Without
-
Number of Rows:2
-
Housing Material:Glass Filled Nylon/Polyester
-
PCB Mount Orientation:Right Angle
-
Contact Mating Area Plating Material:Gold Flash
-
Insulation Resistance:5000 MΩ
-
Panel Mount Feature:Without
-
PCB Mount Retention:Without
-
Mating Retention:Without
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Pin
-
Operating Voltage:250 VAC
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Contact Underplating Material:Nickel
-
Housing Temperature Rating:Standard
-
Number of Positions:60
-
Mating Alignment:With
-
Connector & Housing Type:Plug
-
Connector Profile:Standard
-
Packaging Method:Tray
-
Contact Shape & Form:Square
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
PCB Thickness (Recommended):.125 in, 3.18 mm
-
Round Termination Post & Tail Diameter:.025 in, .64 mm
-
Connector Length:3.76 in, 95.5 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Connector Height:.548 in, 13.94 mm
-
Termination Post & Tail Length:.155 in, 3.94 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Mating Alignment Type:Center , Dual Polarizing Bar
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Shrouded End Dimension:.15 in, 3.81 mm
-
Primary Product Color:Blue
Tools/3D Models
+
Garantía de igualación de precios
We’ll meet or beat any authorized competitor’s published price for this part.
En stock: 0
MOQ para cantidad agotada:
60
Incremento de pedidos:
30
9 Weeks
puede enviar
6/7/26
Precio (USD)
Qty
Precio por unidad
60
$11.71
120
$7.21
180
$5.71
240 +
$5.59
Haga clic para obtener una cotización
Inicia sesión
Para desbloquear precios especiales
Pueden aplicarse aranceles para envíos a Estados Unidos