- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350665-1
350665-1
TE Connectivity / AMP Brand
M.R 2 RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
M.R 2 RECEPTACLE
Product Highlights:
- Contact
- Strip
- Contact Type = Socket
- Wire Range = 0.12-0.90² [26-18] mm [AWG]
- Wire Insulation Diameter = 1.27 - 2.92 mm
Search Keywords: 3506651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350665-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5,000
$0.7106
10,000
$0.3762
15,000
$0.2647
20,000 +
$0.2595
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments