- Home ›
- All Products›
- 350568-1
350568-1
TE Connectivity / AMP Brand
SPADE SNAP-ON 020TPBR #8
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPADE SNAP-ON 020TPBR #8
Product Highlights:
- Terminal Shape = Spring Spade
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 3505681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350568-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12000 -
Contact Base Material:Brass
-
Packaging Method:Strip/Reel
-
Wire Insulation Support:Without
-
Terminal Features:Sheared
-
Number of Holes:1
-
Terminal Orientation:Straight
-
Sealable:No
-
Packaging Quantity:12000
-
Shape Description:Spring Spade
-
Terminal Plating Material:Tin
-
Barrel Type:Open
-
Compatible With Discrete Wire Type:Stranded
-
Contact Underplating Material:None
-
Barrel Inside Diameter:.07 in, 1.77 mm
-
Stud Size:#8 , M4
-
Tongue Thickness:.02 in, .51 mm
-
Stud Diameter:.171 in, 4.34 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Wire Size:18 – 14 AWG, 1624 – 4106 CMA, .8 – 2 mm²
-
Product Length:.633 in, 16.07 mm
-
Product Weight:.335 g
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150000
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
150,000
$0.141
300,000
$0.072
450,000
$0.049
600,000 +
$0.048
Click for Quote
Log in
to unlock special pricing