- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350551-2
350551-2
TE Connectivity / AMP Brand
UMNL SOK 20-14 AUBR L/P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
UMNL SOK 20-14 AUBR L/P
Product Highlights:
- Contact
- Universal MATE-N-LOK
- Not CompactPCI
- Contact Type = Socket
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 3505512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350551-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Stamped Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,504
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
25
$1.930
500
$1.926
1,000
$1.921
2,500
$1.916
5,000
$1.011
7,500
$0.695
10,000 +
$0.681
Click for Quote
Log in
to unlock special pricing
Accessories