- Home ›
- All Products›
- 34968
BUDGET RING 16-14 HD 1/4
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BUDGET RING 16-14 HD 1/4
Search Keywords: 34968
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:34968
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Line:Budget
-
Packaging Method:Loose Piece
-
Number of Holes:1
-
Packaging Quantity:1000
-
Terminal Orientation:Straight
-
Sealable:No
-
Wire Insulation Support:Without
-
Stud Size:M6
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Tongue Thickness:.05 in, 1.22 mm
-
Wire Size:16 – 14 AWG, 2050 – 5180 CMA, 1.04 – 2.62 mm²
-
Barrel Inside Diameter:.11 in, 2.79 mm
-
Operating Temperature Range:170 °C, 338 °F
-
Stud Diameter:.265 in, 6.73 mm
-
Product Weight:2.006 g
-
Product Length:.86 in, 21.97 mm
-
Terminal Features:Heavy Duty
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
2,500
$0.5758
5,000
$0.3544
7,500
$0.2805
10,000 +
$0.2749
Click for Quote
Log in
to unlock special pricing