- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 348822-2
348822-2
TE Connectivity / AMP Brand
16 WAY DIAGNOSTIC CONN BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
16 WAY DIAGNOSTIC CONN BLACK
Product Highlights:
- Housing
- Housing Color = Black
Search Keywords: 3488222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:348822-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:16
-
Maximum Voltage Rating:30 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
150
$4.63
300
$2.85
450
$2.26
600 +
$2.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments