- Home ›
- All Products›
- 3-487406-0
3-487406-0
TE Connectivity / AMP Brand
RCPT CONTACT,STD PRESS,FFC
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RCPT CONTACT,STD PRESS,FFC
Search Keywords: 34874060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-487406-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
15000 -
Compatible With Wire & Cable Type:FFC
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Type:Socket
-
Contact Underplating Material:Nickel
-
Contact Base Material:Phosphor Bronze
-
Packaging Method:Reel
-
Circuit Application:Signal
-
Contact Current Rating (Max):2 A
-
Contact Mating Area Plating Material Thickness:30 µin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Accepts Conductor Width:.05 in, 1.27 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material:Gold Flash
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
15,000
$1.0269
30,000
$0.5245
45,000
$0.3570
60,000 +
$0.3499
Click for Quote
Log in
to unlock special pricing