- Home ›
- All Products›
- 34829
BUDGET RING 16-14 HD 3/8
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BUDGET RING 16-14 HD 3/8
Search Keywords: 34829
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:34829
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Holes:1
-
Packaging Quantity:1
-
Line:Budget
-
Stud Size:3/8
-
Sealable:No
-
Packaging Method:Loose Piece
-
Wire Insulation Support:Without
-
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Tongue Thickness:.05 in, 1.22 mm
-
Barrel Inside Diameter:.11 in, 2.79 mm
-
Stud Diameter:.39 in, 9.91 mm
-
Wire Size:16 – 14 AWG, 2050 – 5180 CMA, 1.04 – 2.62 mm²
-
Operating Temperature Range:170 °C, 338 °F
-
Product Length:1.27 in, 32.28 mm
-
Product Weight:3.606 g
-
Terminal Features:Heavy Duty
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
25
$1.3015
250
$1.0574
500
$0.8297
1,000
$0.5050
2,500
$0.4834
5,000
$0.4503
7,500
$0.4492
10,000 +
$0.4383
Click for Quote
Log in
to unlock special pricing