- Home ›
- All Products›
- 345210-1
345210-1
TE Connectivity / AMP Brand
070 SERIES TAB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
070 SERIES TAB
Product Highlights:
- Contact
- Terminate To Wire
- Tab Width = 1.78 mm
- Tab
- Wire Range = 0.20-0.40² [24-22] mm [AWG]
Search Keywords: 3452101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:345210-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
4000 -
Interface Plating:Tin (Sn)
-
Sealable:No
-
Packaging Quantity:4000
-
Packaging Method:Reel
-
Crimp Type:F-Crimp
-
Typical Current Rating:7 A
-
Terminal Transmits:0 – 24 A (Low Power)
-
Primary Locking Feature:Clean Body
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Tab
-
Wire Size:22 – 20 AWG, .3 – .5 mm²
-
Mating Tab Width:.071 in, 1.8 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, .3 mm², .4 mm², .5 mm²
-
Operating Temperature (Max):100 °C, 105 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F
-
Mating Tab Thickness:.025 in, .64 mm
-
Contact Size:1.7mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
4,000
$0.1019
8,000
$0.1007
12,000
$0.1000
28,000
$0.0986
52,000
$0.0976
100,000
$0.0965
152,000
$0.0962
252,000 +
$0.0674
Click for Quote
Log in
to unlock special pricing
Accessories