- Home ›
- All Products›
- 34520
BUDGET SLOT RING 16-14 8
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BUDGET SLOT RING 16-14 8
Product Highlights:
- Terminal Shape = Ring Tongue, Slotted
- Receptacle Style = Straight
- Body Style = Budget
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 34520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:34520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Holes:1
-
Line:Budget
-
Terminal Orientation:Straight
-
Wire Insulation Support:Without
-
Terminal Features:Slotted
-
Packaging Method:Loose Piece
-
Sealable:No
-
Packaging Quantity:1000
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Stud Diameter:.171 in, 4.34 mm
-
Tongue Thickness:.03 in, .79 mm
-
Stud Size:#8 , M4
-
Wire Size:16 – 14 AWG, 2050 – 5180 CMA, 1.04 – 2.62 mm²
-
Barrel Inside Diameter:.089 in, 2.26 mm
-
Operating Temperature Range:170 °C, 338 °F
-
Product Weight:.579 g
-
Product Length:.62 in, 15.65 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
50
$0.6581
250
$0.5519
1,000
$0.2673
2,500
$0.2554
5,000
$0.2341
7,500
$0.2277
10,000
$0.2271
15,000 +
$0.2265
Click for Quote
Log in
to unlock special pricing