- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 344261-1
344261-1
TE Connectivity / AMP Brand
13 WAY TAB ANTI-BACKOUT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
13 WAY TAB ANTI-BACKOUT
Product Highlights:
- Double-Lock Plate
- Tab
- Color = Yellow
- Number of Positions = 13
- Product Series = 070
Search Keywords: 3442611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:344261-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Lock Plate
-
Dimension:27.4 x 15.7 x 21.1 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
456
can ship 9/30/26
Minimum Order Quantity:
50
34 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
50
$0.777
250
$0.639
500
$0.638
1,000
$0.613
2,500
$0.566
5,000
$0.564
7,500
$0.552
10,000 +
$0.550
Click for Quote
Log in
to unlock special pricing