- Home ›
- All Products›
- 343888-1
343888-1
TE Connectivity / AMP Brand
6P DRAWER CONN 5 CO
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
6P DRAWER CONN 5 CO
Search Keywords: 3438881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:343888-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
272 -
Drawer Style:Miniature Power
-
Contact Current Rating (Max):4 A
-
PCB Mount Retention:With
-
Housing Material:PBT GF
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Mating Retention:Without
-
Strain Relief:Without
-
Contact Base Material:Copper Alloy
-
Packaging Quantity:272
-
Panel Mount Feature:Without
-
Number of Rows:2
-
Number of Power Positions:0
-
Connector Mounting Type:Board Mount
-
Number of Signal Positions:5
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:6
-
Operating Voltage:250 VAC
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Contact Type:Pin
-
Connector System:Wire-to-Wire
-
PCB Mount Retention Type:Mounting Post
-
PCB Mount Alignment:With
-
PCB Contact Termination Area Plating Material:Nickel
-
Connector Width:.85 in, 21.59 mm
-
Connector Height:.85 in, 21.6 mm
-
Connector Length:1.245 in, 31.62 mm
-
Centerline (Pitch):.197 in, 5 mm
-
Row-to-Row Spacing:.389 in, 9.9 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Circuit Application:Power & Signal
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
68
$11.78
136
$7.25
204
$5.74
272 +
$5.62
Click for Quote
Log in
to unlock special pricing